• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 923101 EXFS 100 KU Surge protection device 100 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable length: 2000 mm
  • Material: Plastic
  • Weight: 1.98 kg
Product type

Surge protection device

Leakage current

100 kA

Type

Flange

Operating temperature

-40 to +60 °C

IP67

Manufacturer part #

923101

Compatible with (details)

Lightning protection

Length

123 mm

Content

1 pc(s)

TRUE

IP67

UKCA

not relevant

What kind of Lightning Protection Products are you looking for?