• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 924396 DFL M 255 Surge protection (built-in) Surge protection for: Junction box 3 kA 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge protection (built-in)

Surge protection for

Junction box

Leakage current

3 kA

Nominal voltage

230 V

Operating temperature

- 25 - 40 °C

IP20

Manufacturer part #

924396

Factory colour

Multicolour

Dim

(L x W) 30 mm x 50 mm

Length

30 mm

Width

50 mm

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1390776 DEHN 924396 DFL M 255 Surge protection (built-in) Surge protection for: Junction box 3 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1390776 DEHN 924396 DFL M 255 Surge protection (built-in) Surge protection for: Junction box 3 kA 1 pc(s)

Information

Information 1390776 DEHN 924396 DFL M 255 Surge protection (built-in) Surge protection for: Junction box 3 kA 1 pc(s)

Description

Surge arresters for all installation systems of the terminals level. Compact design, for use in cable channel systems and in-wall sockets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)