• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 926340 BSP M4 BD 5 Surge protection module 20 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cut-off frequency 1 MHz
  • Maximum continuous voltage AC 4.2 V.
  • Highest continuous voltage DC 6 V
  • With remote signaling contact: No.
  • Mounting type: On base element
  • Rated load current 1 A.
  • Protection level wire/wire: 9 V
  • Wire/earth protection level 550 V
Product type

Surge protection module

Leakage current

20 kA

Nominal voltage

5 V DC

Manufacturer part #

926340

Compatible with (details)

Information/MSR technology

Content

1 pc(s)