• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 952315 DG M TT 275 FM Surge arrester Surge protection for: Switchboards 40 kA 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEHN + SONS surge suppressor 952315 DEHNguard M TT 275 FM

  • Ready-to-complete unit consisting of a base part and inserted protection modules
  • High discharge capacity by powerful zinc oxide varistors/radio links
  • High reliability through arrester monitoring" Thermodynamics-Control"

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

40 kA

Nominal voltage

230 V

400 V

Pick-up time (details)

<25 ns

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

952315

Type

2

Factory colour

Multicolour

Dim

(W x H x D) 72 x 90 x 66 mm

Width

72 mm

Height

90 mm

Depth

66 mm

Content

1 pc(s)

Weight

0.44

DIN rail (top hat rail) 35 mm

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1968171 DEHN 952315 DG M TT 275 FM Surge arrester Surge protection for: Switchboards 40 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968171 DEHN 952315 DG M TT 275 FM Surge arrester Surge protection for: Switchboards 40 kA 1 pc(s)

Description

Multi-pole DEHNguard surge arresters, type 2 according to EN 61643 M, consisting of a base part and inserted protection modules. High reliability through arrester monitoring with thermodynamics-control. For the protection of low voltage consumer systems against the overvoltages. For use in lightning protection zones concept at the interfaces 0 B-1 and higher.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)