• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN IGA 7 IP54 902314 Switch enclosure 175 x 250 x 100 Plastic Grey 1 pc(s)

Image similar
Product type
Switch enclosure
Material
Plastic
IP rating
IP54
Width
175 mm
Height
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of cable entries: 5
  • Type of cover: Cover
  • Width in division units: 7
  • Mounting type: Surface-mounted
Product type

Switch enclosure

Features

Cover (clear)

Material

Plastic

IP54

Factory colour

Grey

Width

175 mm

Height

250 mm

Compatible with (details)

Lightning protection

Content

1 pc(s)

Dim

(W x H x D) 175 x 250 x 100 mm

Weight

786 g

Depth

100 mm

Type

IGA 7 IP54

UKCA

yes

What kind of Universal Enclosures are you looking for?