• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik EA 10442A-5 Bench PSU (fixed voltage) 5 V DC 5 A 25 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dehner Elektronik EA 10442A-5 Bench PSU (fixed voltage) 5 V DC 5 A 25 W

  • Output voltage: 5V/DC
  • Output current (max.): 5A
  • Power 25 Watt
  • Output connector 2.1 x 5.5mm (center positive)
  • Protection class 2 (without protective conductor)
  • Efficiency – Level VI.
  • Overvoltage protection
  • Overload protection
  • Short-circuit protection

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

5 A

Output current (max.) - rounded

5 A

Output

5.5/2.1 coaxial connector

Output voltage

5 V DC

Input voltage

240 V AC

No. of outputs

1 x

EuP Status

Step 2

Weight

160 g

25 W

Type

Switched PSU

Width

35 mm

Height

25 mm

Length

85 mm

Type

EA 10442A-5

Documents & Downloads

Warranty Terms

Warranty Terms 2159603 Dehner Elektronik EA 10442A-5 Bench PSU (fixed voltage) 5 V DC 5 A 25 W

Description

Very powerful, compact power supply. Ideal as spare power supply for different applications. The power supply unit is suitable for continuous operation and offers a maximum of safety through the various protective measures. The power supply corresponds to the latest international energy saving guidelines

Due to the wide-range input from 100V/AC to 240V/AC, it is suitable for worldwide use. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.


This text is machine translated.

Features

  • Output connector 2.1 x 5.5mm (center positive)

Scope of delivery

  • Power cable (connection cable)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.