• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik EA 11012M-24 Bench PSU (fixed voltage) 24 V DC 5 A 120 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desktop power supply EA 11012M-24 (24V/5A) Dehner Elektronik

  • Output voltage: 5V/DC
  • Output current (max.): 5A
  • Power 120 Watts
  • Output connector 2.1 x 5.5mm (center positive)
  • Protection class 2 (without protective conductor)
  • Efficiency – Level VI.
  • Overvoltage protection
  • Overload protection
  • Short-circuit protection

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

5 A

Output current (max.) - rounded

5 A

Output

5.5/2.1 coaxial connector

Output voltage

24 V DC

Input voltage

240 V AC

No. of outputs

1 x

EuP Status

Step 2

Weight

450 g

120 W

Type

Switched PSU

Width

59 mm

Height

34 mm

Length

137 mm

Type

EA 11012M-24

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159604 Dehner Elektronik EA 11012M-24 Bench PSU (fixed voltage) 24 V DC 5 A 120 W

Warranty Terms

Warranty Terms 2159604 Dehner Elektronik EA 11012M-24 Bench PSU (fixed voltage) 24 V DC 5 A 120 W

Description

Very powerful, compact power supply. Ideal as spare power supply for different applications. The power supply unit is suitable for continuous operation and offers a maximum of safety through the various protective measures. The power supply corresponds to the latest international energy saving guidelines

Due to the wide-range input from 100V/AC to 240V/AC, it is suitable for worldwide use. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and thus a low heat generation.


This text is machine translated.

Features

  • Output connector 2.1 x 5.5mm (center positive)

Scope of delivery

  • Power cable (connection cable)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.