• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik LED 12V200W-MM-EU LED transformer, LED driver Constant voltage 200 W 15 A 12 V DC Approved for use on

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Dehner Elektronik LED 12V200W-MM-EU

  • Constant voltage
  • 12 V DC
  • 15 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Operating current

15 A

Dim

(L x W x H) 195 x 65 x 35 mm

Factory colour

White

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Test mark

MM; SELV

Max. output current

15 A

Output current (max.) - rounded

15 A

Protection class

IP20

LED driver features

Approved for use on furniture

IP20

Connection

Screw terminal

Max. power

200 W

No. of outputs

1 x

No. of inputs

1 x

Type

Switched PSU

Output current (min.)

15 A

Input voltage (max.)

240 V AC

Min. input voltage

200 V AC

Weight

460 g

Power (min.)

200 W

Power range

200 up to 200 W

Width

65 mm

Height

35 mm

Length

195 mm

Max. temperature

45 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162999 Dehner Elektronik LED 12V200W-MM-EU LED transformer, LED driver Constant voltage 200 W 15 A 12 V DC Approved for use on

Warranty Terms

Warranty Terms 2162999 Dehner Elektronik LED 12V200W-MM-EU LED transformer, LED driver Constant voltage 200 W 15 A 12 V DC Approved for use on

Description

LED power supply / LED driver, 200 Watt, corresponds to the safety standard for lighting, suitable for furniture installation.

Power supply specially designed for LED lighting. The constant voltage source is suitable for all LED lighting, in which a control electronics is connected upstream e.g. for brightness control.

This text is machine translated.

Scope of delivery

  • User manual

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)