• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SPF 24-12VSP LED transformer, LED driver Constant voltage 24 W 2 A 12 V Approved for use on furniture,

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

SPF 24-12VSP

  • Constant voltage
  • 12 V
  • 2 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Operating current

2 A

Dim

(L x W x H) 110 x 38 x 30 mm

Factory colour

White

Output voltage (max.)

12 V

Output voltage (min.)

12 V

Test mark

MM; SELV; UKCA

Max. output current

2 A

Output current (max.) - rounded

2 A

Protection class

IP67

LED driver features

Approved for use on furniture

Surge protection

Overvoltage

IP65/67

Connection

Open cable ends

Max. power

24 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

2 A

Input voltage (max.)

264 V AC

Min. input voltage

198 V AC

Weight

250 g

Power (min.)

24 W

Power range

24 up to 24 W

Type

Switched PSU

Width

38 mm

Height

30 mm

Length

110 mm

Max. temperature

45 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3015424 Dehner Elektronik SPF 24-12VSP LED transformer, LED driver Constant voltage 24 W 2 A 12 V Approved for use on furniture,

User & Safety Instructions

User & Safety Instructions 3015424 Dehner Elektronik SPF 24-12VSP LED transformer, LED driver Constant voltage 24 W 2 A 12 V Approved for use on furniture,

Warranty Terms

Warranty Terms 3015424 Dehner Elektronik SPF 24-12VSP LED transformer, LED driver Constant voltage 24 W 2 A 12 V Approved for use on furniture,

Description

Power supply specially designed for LED lighting, especially compact and inconspicuous design. Suitable for various LED applications in the interior (e.g. decoration, furniture installation, suspended ceilings).

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)