• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348214 Lucea Ceiling light (surface mount) LED (monochrome) 6.0 W Black

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light, Lucea 6 W, DIM, 2700 K black, 200-240 V/AC, 50 HZ / 60 HZ, IP 20

  • Power= 6.0 W
  • Total luminous flux= 800 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Dim

(Ø x H) 65 mm x 157 mm

Operating voltage

220 V

No. of bulbs

1

Product type

Ceiling light (surface mount)

Bulb type

LED (monochrome)

Height

157 mm

6.0 W

(Ø)

65 mm

Energy consumption

6 kWh/1000h

Rotation range (max.)

0°

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

Weight

385 g

n.rel.

Colour rendering index

90

Colour

Warm white

2700 K

Colour temperature range

2700 K

Total luminous flux

800 lm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347430 Deko Light 348214 Lucea Ceiling light (surface mount) LED (monochrome) 6.0 W Black

Warranty Terms

Warranty Terms 3347430 Deko Light 348214 Lucea Ceiling light (surface mount) LED (monochrome) 6.0 W Black

Description

Scope of delivery

  • Incl. black reflector ring
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.