• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348237 Lucea LED ceiling light LED (monochrome) 10 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light, Lucea, 10 W, DTW, 1800-2700 K, White, 200-240 V/AC, 50 / 60 Hz, IP 20

  • Power= 10 W
  • Total luminous flux= 750 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Dim

(Ø x H) 65 mm x 157 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

157 mm

Rating per bulb

10 W

10 W

(Ø)

65 mm

Light features

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Aluminium

PMMA

n.rel.

Colour rendering index

90

Colour

Warm white

Light bulb included

Yes

2700 K

Colour temperature (max.)

2700 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 2700 K

Total luminous flux

750 lm

750 lm

Yes

Radiation angle

36°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3273139 Deko Light 348237 Lucea LED ceiling light LED (monochrome) 10 W White

Description

The LUCEA series of dim-to-warm ceiling lamps are available in 10 W power levels. They offer up to 750 lumens of light. By changing the optionally available lenses, the angle of radiation can be restricted or extended.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.