1/5
LED recessed light
Built-in LED
6.50 W
645 lm
2700 K
Warm white
7 kWh/1000h
30°
70 mm
68
IP20
III
White
Aluminium (die-cast)
G (A - G)
(Ø x H) 78 mm x 72 mm
2700 K
72 mm
78 mm
User & Safety Instructions 2795084 Deko Light 565237 Orionis LED recessed light EEC: G (A - G) Built-in LED 6.50 W White
The necessary accessories are required to use the article as described.