
1/14
LED recessed light
230 V
52
Built-in LED
LED (monochrome)
12 W
12 W
1060 lm
Warm white
Neutral white
Cool white
12 kWh/1000h
Circular
110°
Selectable colour
65 mm
IP44
II
White
Plastic
G (A - G)
(Ø x H) 180 mm x 20.5 mm
Yes
5700 K
2700 K
2700 - 5700 K
20.5 mm
180 mm
User & Safety Instructions 2564455 Deko Light 565327 Zaurak LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 12 W White
The necessary accessories are required to use the article as described.