• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565328 Zaurak LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 18 W White

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling mounted light Zaurak

  • Power= 18 W Total luminous flux= 1750 lm Warm white, Neutral white, Cool white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

65

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

18 W

18 W

Total luminous flux

1750 lm

Colour

Warm white

Neutral white

Cool white

Energy consumption

18 kWh/1000h

Type

Circular

Radiation angle

110°

Light features

Selectable colour

Recess diameter

120 mm

IP44

Protection class

II

Factory colour

White

Material

Plastic

G (A - G)

Dim

(Ø x H) 220 mm x 21.5 mm

Light bulb included

Yes

Colour temperature (max.)

5700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 5700 K

Height

21.5 mm

(Ø)

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564456 Deko Light 565328 Zaurak LED recessed light EEC: G (A - G) LED (monochrome) Built-in LED 18 W White

Description

Recessed ceiling lights can be discreetly integrated into private and commercial rooms, but if replacement is required, the existing ceiling recess can become a problem. The ZAURAK-series comes with an adjustable mounting bracket, with which even larger or smaller ceiling cutouts can be used. In addition, the ZAURAK has a low installation depth for universal use. Two replaceable cover rings in silver and black are included in the delivery.

This text is machine translated.

Scope of delivery

  • Zaurak
  • Silver and black cover ring
  • 8x screws, 2x wall plugs
  • 2x installation
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.