
1/8
LED recessed light
20
Built-in LED
SMD LED
8 W
8 W
760 lm
760 lm
6000 K
Warm white
Neutral white
Cool white
8 kWh/1000h
Circular
90°
Dimmable
55 mm
90
IP20
II
Traffic white (RAL 9016)
Plastic
F (A - G)
(Ø x H) 113 mm x 58 mm
Yes
Yes
6000 K
3000 K
3000 - 6000 K
58 mm
113 mm
yes
User & Safety Instructions 2795146 Deko Light 565363 Acrux 90 LED recessed light EEC: F (A - G) SMD LED Built-in LED 8 W Traffic white (RAL 9016)
The necessary accessories are required to use the article as described.