• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 565362 Acrux 68 LED recessed light EEC: F (A - G) SMD LED Built-in LED 7 W Traffic white (RAL 9016)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED ceiling mounted light fixture, Acrox 68, Round, 7W, 3000/4000/6000 K, Dimmable, plastic, white/black

  • Power= 7 W Total luminous flux= 630 lm Colour temperature= 6000 K Warm white, Neutral white, Cool white

Technical specifications

  • Input voltage 220-240V AC/50-60Hz
  • Control:phase or phase section, CCT Dip
  • Colour reproduction Ra:80
  • Light intensity 265 cd
  • Durability: 30000 h
  • Switching cycles: 15000
  • Radiation distribution: 487-583 nm
  • Number of LEDs:18
  • LED type:SMD
  • LED design: 2835
  • Connection option: Terminal
  • Power supplies: Inc. LED power supply
  • Material 2: Plastic
  • Lens 2:milky
Product type

LED recessed light

No. of bulbs

18

Built-in LED

Bulb type

SMD LED

Rating per bulb

7 W

7 W

630 lm

Total luminous flux

630 lm

6000 K

Colour

Warm white

Neutral white

Cool white

Energy consumption

7 kWh/1000h

Type

Circular

Radiation angle

90°

Light features

Dimmable

Recess depth

55 mm

Outside Ø

68

IP20

Protection class

II

Factory colour

Traffic white (RAL 9016)

Material

Plastic

F (A - G)

Dim

(Ø x H) 95 mm x 57.5 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

6000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 6000 K

Height

57.5 mm

(Ø)

95 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2795145 Deko Light 565362 Acrux 68 LED recessed light EEC: F (A - G) SMD LED Built-in LED 7 W Traffic white (RAL 9016)

User & Safety Instructions

User & Safety Instructions 2795145 Deko Light 565362 Acrux 68 LED recessed light EEC: F (A - G) SMD LED Built-in LED 7 W Traffic white (RAL 9016)

Description

Scope of delivery

  • Switches1x cover ring deep black RAL 9005
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)