
Sygonix SY-6737556 Flush mount light 10-piece set EEC: F (A - G) LED (monochrome) LED 28.7 W Silver
Number
Highlights & Details
- Simple installion
- 4 brightness levels: 10%, 30%, 70%, 100%
- Dimmable by remote control
- Additional spotlights can be contolled with the same remote control
- Night light mode (5% brightness)
- 5m cable
- IP65
Technical specifications
- Flush-mounted installation
- IP65 (LED light), IP44 (LED driver)
- Product type
Flush mount light
- Operating voltage
230 V AC
- No. of bulbs
10
LED
- Bulb type
LED (monochrome)
28.7 W
- Total luminous flux
2100 lm
2700 K
- Colour
Warm white
- Energy consumption
29 kWh/1000h
- Light features
Incl. remote control
Dimmable
- Recess diameter
28 mm
- Recess depth
20 mm
- Outside Ø
36 mm
- Protection class
IP65
- Factory colour
Silver
- Material
Aluminium
Plastic
F (A - G)
- Dim
(Ø x H) 36 mm x 34 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
2700 K
- Colour temperature range
2700 K (max)
- Height
34 mm
- (Ø)
36 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3368778 Sygonix SY-6737556 Flush mount light 10-piece set EEC: F (A - G) LED (monochrome) LED 28.7 W Silver
Warranty Terms
Warranty Terms 3368778 Sygonix SY-6737556 Flush mount light 10-piece set EEC: F (A - G) LED (monochrome) LED 28.7 W Silver
Description
Features
- Flush-mounted installation
- Low power consumption (3W per light)
- Ideal for outdoor terraces, roof overhangs, bathrooms etc.
Scope of delivery
- 10x Mains unit with cable
- Driver with plug
- Remote control (2x AAA batteries are not included)
- Manual










