• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 98773 Premium Line Recess-mount bracket HV halogen GU5.3 50 W White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium LED recessed light round 99mm 45° GU5.3 max. 50W 12V white

  • Power= 50 W White

Technical specifications

Product type

Recess-mount bracket

Operating voltage

12 V

No. of bulbs

1

GU5.3

Bulb type

HV halogen

Rating per bulb

50 W

50 W

Colour

White

Type

Circular

Protection screen

Clear

Light features

Swivelling

Dimmable

Swivel range (max.)

45°

Recess diameter

86 mm

Recess depth

58 mm

Outside Ø

99 mm

IP23

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø) 99 mm

Light bulb included

No

(Ø)

99 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 323445 Paulmann 98773 Premium Line Recess-mount bracket HV halogen GU5.3 50 W White

User & Safety Instructions 323445 Paulmann 98773 Premium Line Recess-mount bracket HV halogen GU5.3 50 W White

Description

First-class materials – high-quality workmanship. The individually tilting the Premium Line, recessed, 12 V halogen lamps produce brilliant light and are made to the highest standards of workmanship and design.

This text is machine translated.

Scope of delivery

  • Mounting ring · User manual.
  • This text is machine translated.

Hints

Suitable bulbs and suitable transformer separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)