
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V AC
1
LED
LED (monochrome)
15 W
15 W
1460 lm
1460 lm
4000 K
Neutral white
Circular
110°
155 mm
IP20
White
Plastic
n.rel.
(Ø x H) 170 mm x 29.5 mm
No
Yes
4000 K
29.5 mm
170 mm
Plastic-free packaging
User & Safety Instructions 3335144 Sygonix SY-6670288 LED recessed light LED (monochrome) LED 15 W White
Warranty Terms 3335144 Sygonix SY-6670288 LED recessed light LED (monochrome) LED 15 W White