
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V AC
1
LED
LED (monochrome)
5 W
5 W
350 lm
350 lm
4000 K
Neutral white
Circular
110°
80 mm
95 mm
IP20
White
Plastic
90 g
n.rel.
(Ø x H) 95 mm x 29.5 mm
No
Yes
4000 K
4000 K (max)
29.5 mm
95 mm
Plastic-free packaging
User & Safety Instructions 3335143 Sygonix SY-6670286 LED recessed light LED (monochrome) LED 5 W White
Warranty Terms 3335143 Sygonix SY-6670286 LED recessed light LED (monochrome) LED 5 W White