
Number (Package size 3 pc(s))
Recessed LED light whirl
Highlights & Details
- Power= 18 W Total luminous flux= 1350 lm Colour temperature= 3000 K Warm white
Technical specifications
- Not dimmable
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
450 lm
- Total luminous flux
1350 lm
3000 K
- Colour
Warm white
- Type
Circular
- Protection screen
Satinised
- Radiation angle
110°
- Recess diameter
10 cm
- Recess depth
4 cm
- Outside Ø
15 cm
IP23
- Protection class
II
- Factory colour
Aluminium
- Material
Aluminium
n.rel.
No
- Light bulb included
Yes
- Colour temperature range
3000 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 576829 Paulmann 92543 Whirl LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W Aluminium
User & Safety Instructions 576829 Paulmann 92543 Whirl LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W Aluminium
User & Safety Instructions 576829 Paulmann 92543 Whirl LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W Aluminium
Warranty Terms
Warranty Terms 576829 Paulmann 92543 Whirl LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W Aluminium
Description
This text is machine translated.
Scope of delivery
- 3 recessed LED lights
- Transformers
- User manual.










