
Number (Package size 3 pc(s))
Highlights & Details
Sygonix LED build-in lamp 5.5 W, CCT, BLK, 3pc pack
- Power= 5.5 W
- Total luminous flux= 1650 lm
- Warm white to neutral white
- Integrated driver
- Back-lit
- DIP switch with 3 CCT (2700K / 4000K / 6500K)
- Plastic housing with metal frame
- 20° swivel angle
- Attached using pre-assembled spring clips on the back.
- Cut hole: Ф70-80mm
Technical specifications
- Mounting depth: 68mm
- Product type
LED recessed light
- Operating voltage
230 V AC
- No. of bulbs
1
LED
- Bulb type
LED (monochrome)
5.5 W
550 lm
- Total luminous flux
1650 lm
- Colour
Warm white to neutral white
- Radiation angle
36°
- Light features
Colour-changing
- Swivel range (max.)
20°
- Recess diameter
75 mm
- Outside Ø
89 mm
IP20
- Factory colour
Black
- Material
Metal
Plastic
- Weight
95 g
n.rel.
- Dim
(Ø x H) 89 mm x 59 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
- Colour temperature range
2700 - 6500 K
- Height
59 mm
- (Ø)
89 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209006 Sygonix SY-6418012 LED recessed light Warm white to neutral white 3-piece set LED (monochrome) LED 5.5 W Black
Warranty Terms
Warranty Terms 3209006 Sygonix SY-6418012 LED recessed light Warm white to neutral white 3-piece set LED (monochrome) LED 5.5 W Black
Description
Energy-saving recessed LED luminaries in the 3pc pack
At only 5.5 watt power consumption the built-in lights of Sygonix generate a light current of 550 lumen. The color temperatures can be selected via a DIP switch and extra warm white (2700 K), cold white (4000 K) or daylight white (6500 K), as required. The light is intended for indoor use and is attached by means of pre-mounted spring clips. For this purpose, a hole cut-out with a diameter of 70 - 75 mm is required. For targeted illumination the lamp can be swiveled in an angle of 20 degrees.
Sustainable and solid
Each of the built-in LED lights has a downward oriented integrated driver and generates pleasant flicker-free light, which reduces the load of the eyes to a minimum. The plastic housing features a robust metal frame, and the three bulbs themselves promise a long service life, each with an expected 25,000 hours of operation time.
This text is machine translated.
Features
- For indoor use
- Long lifespan: 25000 hrs
- Flicker free
Scope of delivery
- 3 x Main unit
- Manual






