• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 80002 LED Wandeinbauleuchte Tsaro eckig 80x36mm Recessed wall light LED (monochrome) 1 W White (matt)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

172 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED wall mounted light Tsaro angular 80x36mm 1W 80lm 230V 2700K white matt

  • Power= 1 W Total luminous flux= 80 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Recessed wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

1 W

1 W

80 lm

Total luminous flux

80 lm

2700 K

Colour

Warm white

Type

Square

Radiation angle

100°

Recess diameter

55 mm

Recess length

55

Recess depth

35 mm

External length

36 mm

External width

80 mm

IP20

Protection class

II

Factory colour

White (matt)

n.rel.

Dim

(W x H x D) 80 x 80 x 36 mm

Yes

Light bulb included

Yes

Colour temperature range

2700 K

Width

80 mm

Height

80 mm

Depth

36 mm

Durability rating

30000 h

Recess dimensions A x B

55 mm

No. of lights

1

No. of lights (max.)

1 x

30000

30000 h

Material properties

matt

Luminous flux

80 lm

Luminous flux (Φ) per unit

80 lm

Output voltage

230 V

Power consumption

1.5 W

Output rating

1 VA

Power consumption

1.5 W

No. of lights

1

Light-on time

30000 h

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438513 Paulmann 80002 LED Wandeinbauleuchte Tsaro eckig 80x36mm Recessed wall light LED (monochrome) 1 W White (matt)

Description

The matt white Tsaro wall-mounted light with lead function is suitable for Ideal as a orientation light and increases the safety in corridors, stairs or passageways with automatic switching. With the innovative "Lead" and "Follow"-function an energy-efficient control is possible. In a system, so-called "lead" and "follower" lamps are connected together. The lead-function lamps have a twilight sensor as well as an integrated high-frequency sensor, which reliably detects movements up to 3 meters and sends a signal to all Tsaro lamps on the same frequency. The lights with follower function can receive this radio signal and switch synchronously. The warm white light with a color temperature of 2700K and a power of 1 Watts goes out automatically when not in use and activates itself as soon as the lead lamp detects movement. Depending on your individual needs, you can choose from different time intervals: 30 seconds, 1 minute, 3 minutes or up to 5 minutes. The diffuser aperture ensures that light that is not affected by the eyes or glare. In this case, it can be selected as a smooth and structured surface. The design of the Tsaro wall-mounted light fixture is optimized for standard flush-mounted sockets with a diameter of 68 mm and can therefore be installed very easily. An additional transformer is not required since the lights can be mounted directly on the 230V connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)