• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 41306 Nova Flush mount light 3-piece set LED (monochrome) LED 18 W White

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

635 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED panel-mounted light Nova, 3x

  • set of 3
  • swiveling
  • Dimmable via light switch
  • White color
  • Very flat - installation is also possible with small cavity depths of 30 to 35mm
  • for the 230V direct connection
  • Replaceability: The light source can be replaced by a qualified electrician without permanently damaging the light.

Technical specifications

Product type

Flush mount light

Operating voltage

230 V AC

No. of bulbs

3

LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

18 W

470 lm

Total luminous flux

470 lm

3000 K

Colour

Warm white

Type

Circular

Protection screen

Satinised

Radiation angle

110°

Light features

Wall-mounted dimmer option

Swivelling

Swivel range (max.)

50°

Recess diameter

68 mm

Recess depth

45 mm

Outside Ø

84 mm

IP23

Protection class

II

Factory colour

White

Material

Aluminium

n.rel.

Dim

(Ø) 84 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

(Ø)

84 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387286 Paulmann 41306 Nova Flush mount light 3-piece set LED (monochrome) LED 18 W White

Description

Nova recessed luminaries offers good light, harmonious design and high energy efficiency. The purist appearance is not disturbed by snap rings. Thanks to 230 V direct connection, you can simply link the lamps to each other without restriction. The ceiling remains undamaged even after installation and removal several times due to the uncomplicated fixation with retaining springs.

This text is machine translated.

Features

  • 3-stage dimmer via light switch
  • With replaceable LED module.
  • Warm White color (3000K)
  • Die-cast aluminium

Scope of delivery

  • Main Unit
  • LED module
  • Manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)