
Number
Highlights & Details
Essential panel CCT UGR≤19 600x600mm 50W CCT white
- Power= 36 W
- Total luminous flux= 5800 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED panel
- Type
Square
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
36 W
3000 K
- Colour
Warm white
- Total luminous flux
5800 lm
- Protection screen
Satinised
- Light features
Ceiling mount option
Low recess depth
No frame
- Radiation angle
120°
- Protection class
II
IP20
- Factory colour
White
- Material
Aluminium
Polystyrene
- Width
595 mm
- Height
35 mm
- Length
595 mm
n.rel.
No
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3760843 OSRAM HOMELIGHTING Essential Panel CCT UGR≤19 600x600mm 50W CCT White 4099854649394 LED panel 36 W Warm white White
Warranty Terms
Warranty Terms 3760843 OSRAM HOMELIGHTING Essential Panel CCT UGR≤19 600x600mm 50W CCT White 4099854649394 LED panel 36 W Warm white White
Description
This text is machine translated.


