• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner MOVE 7526416 Ceiling light EEC: D (A - G) 22 W White

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Move LED ceiling lamp IP44, backlight, motion detector, round 42 cm, white

  • Power= 22 W
  • Total luminous flux= 3000 lm
  • Colour temperature= 4000 K

Technical specifications

Product type

Ceiling light

Type

Circular

Operating voltage

230 V

Bulb type

LED (monochrome)

LED

22 W

4000 K

Total luminous flux

3000 lm

Light features

Incl. sensor

IP44

Factory colour

White

Height

30 mm

(Ø)

420 mm

D (A - G)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778775 Briloner MOVE 7526416 Ceiling light EEC: D (A - G) 22 W White

Description

High light output: Equipped with a 22W LED board, which supplies 3000 lumens at a neutral color temperature of 4000K, this wet room light offers bright and efficient lighting. Indirect backlight effect: The LED bathroom light adds an additional dimension to any room by means of a subtle lighting effect on the back of the lamp and creates an inviting atmosphere. Integrated motion detector: Equipped with a motion detector, which reacts to a distance of 3 meters and an angle of 120 °, the bathroom light provides automatic lighting in case of motion detection. Splash-proof according to IP44: The LED-lamp is certified according to IP44, WAS it protects against splash water and Ideal makes for usage areas like bathroom. Ultra-slim design: With a height of just 30mm and a diameter of 420mm, this elegant white LED kitchen lamp fits seamlessly into any ceiling.

This text is machine translated.

Scope of delivery

  • LED ceiling light

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)