• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner MOVE 7527416 Ceiling light EEC: D (A - G) 22 W White

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Move LED ceiling lamp IP44, backlight, motion detector, 58 cm length, white

  • Power= 22 W
  • Total luminous flux= 3000 lm
  • Colour temperature= 4000 K

Technical specifications

Product type

Ceiling light

Type

Rectangular

Operating voltage

230 V

Bulb type

LED (monochrome)

22 W

4000 K

Total luminous flux

3000 lm

Light features

Incl. sensor

Factory colour

White

Width

200 mm

Height

30 mm

Length

580 mm

D (A - G)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778776 Briloner MOVE 7527416 Ceiling light EEC: D (A - G) 22 W White

Description

High light output: Equipped with a 22W LED board, which supplies 3000 lumens at a neutral color temperature of 4000K, this wet room light offers bright and efficient lighting. Indirect backlight effect: The LED bathroom light adds an additional dimension to any room by means of a subtle lighting effect on the back of the lamp and creates an inviting atmosphere. Integrated motion detector: Equipped with a motion detector, which reacts to a distance of 3 meters and an angle of 120 °, the bathroom light provides automatic lighting in case of motion detection. Splash-proof according to IP44: The LED-lamp is certified according to IP44, WAS it protects against splash water and Ideal makes for usage areas like bathroom. Large and ultra flat design: With the dimensions 580x200x30mm (LxWxH) this slim, white LED kitchen lamp combines stylish design with functionality and fits perfectly in modern living or business environments.

This text is machine translated.

Scope of delivery

  • LED ceiling light

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)