• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-61018 104861 LED recessed panel EEC: F (A - G) 18 W Warm white White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

34 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED mini panels

  • Power= 18 W
  • Total luminous flux= 1980 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED recessed panel

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED module

LED

Rating per bulb

18 W

18 W

Energy consumption

18 kWh/1000h

3000 K

Colour

Warm white

1980 lm

Total luminous flux

1980 lm

Light features

Incl. ballast

Protection class

IP20

IP20

Factory colour

White

Material

Plastic

Weight

280 g

Width

220.4 mm

Height

28.4 mm

Length

220.4 mm

(Ø)

220 mm

F (A - G)

No

Bulb shape

SQ16

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3361502 V-TAC VT-61018 104861 LED recessed panel EEC: F (A - G) 18 W Warm white White

Description

The installation panels of V-Tac are Ideal for the interior lighting of buildings. In doing so, the light is distributed undirectional, evenly and diffusely.

This text is machine translated.

Features

  • LED type: SMD-Samsung chip

Scope of delivery

  • 1 Ceiling mounting panel
  • User manual.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)