• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-61018-RD 7865 LED recessed panel EEC: E (A - G) 18 W Neutral white White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

176 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-61018 install. Mini-panel 18W 4000K

  • Power= 18 W
  • Total luminous flux= 1980 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED recessed panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

18 W

18 W

4000 K

Colour

Neutral white

1980 lm

Total luminous flux

1980 lm

Protection class

IP20

IP20

Factory colour

White

Material

Plastic

Weight

0.25525 kg

Width

221 mm

Height

28.9 mm

Length

221 mm

(Ø)

220.8 mm

E (A - G)

No

Bulb shape

G125

Light bulb included

Yes

Circuits

15000

20000 h

Max. temperature

45 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998202 V-TAC VT-61018-RD 7865 LED recessed panel EEC: E (A - G) 18 W Neutral white White

Description

Scope of delivery

  • VT-61018 install. Mini-panel 18W 6500K
  • User manual.
  • This text is machine translated.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)