
1/7
LED ceiling light
Circular
230 V
1
LED (monochrome)
22 W
22 W
3000 K
Warm white
2800 lm
2800 lm
Dimmable via light switch
II
IP20
Black
Plastic
1.10 kg
28 mm
420 mm
n.rel.
Yes
Yes
> 80
yes
Certified by EU Garan
Datasheet 2476339 Paulmann Atria Shine 70999 LED ceiling light 22 W Warm white Black
User & Safety Instructions 2476339 Paulmann Atria Shine 70999 LED ceiling light 22 W Warm white Black
Warranty Terms 2476339 Paulmann Atria Shine 70999 LED ceiling light 22 W Warm white Black