• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Atria Shine 71003 LED ceiling light 22 W Warm white Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Panel Atria Shine 3-Step-Dim angular 580x200mm 2700lm 3000K black

  • Power= 22 W
  • Total luminous flux= 2700 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED ceiling light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

22 W

22 W

3000 K

Colour

Warm white

2700 lm

Total luminous flux

2700 lm

Light features

Ceiling mount option

Low depth

Backlighting

Dimmable via light switch

Suitable for wall mounting

Protection class

II

IP20

Factory colour

Black

Width

580 mm

Height

28 mm

Length

200 mm

n.rel.

Yes

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476338 Paulmann Atria Shine 71003 LED ceiling light 22 W Warm white Black

User & Safety Instructions

User & Safety Instructions 2476338 Paulmann Atria Shine 71003 LED ceiling light 22 W Warm white Black

Warranty Terms

Warranty Terms 2476338 Paulmann Atria Shine 71003 LED ceiling light 22 W Warm white Black

Description

With a power of 22W, the square LED panel Atria Shine in black and 580x200mm is ideal for the basic lighting of living rooms, bedrooms or kitchens. The warm white light of the panel creates a uniform and flat room illumination. With the integrated 3-Step-Dim function, it can be dimmed in three stages by repeatedly pressing a commercially available light switch. The additional backlight technology creates a special feel-good atmosphere and gives the panel an almost floating illuminated look. Thanks to the quick-release clamp and the special twist lock, the panel with its ultra-flat mounting height of 28 mm is very easy to install.

This text is machine translated.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)