Move LED ceiling lamp IP44, backlight, motion detector, round 29 cm, white
Power= 18 W
Total luminous flux= 2400 lm
Colour temperature= 4000 K
Technical specifications
Product type
Ceiling light
Type
Circular
Operating voltage
230 V
Bulb type
LED (monochrome)
LED
18 W
4000 K
Total luminous flux
2400 lm
Light features
Incl. sensor
IP44
Factory colour
White
Height
30 mm
(Ø)
290 mm
E (A - G)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3778774 Briloner MOVE 7525416 Ceiling light EEC: E (A - G) 18 W White
Description
High light output: Equipped with an 18W LED board that delivers 2400 lumens at a neutral color temperature of 4000K, this wet room light offers bright and efficient lighting. Indirect backlight effect: The LED bathroom light adds an additional dimension to any room by means of a subtle lighting effect on the back of the lamp and creates an inviting atmosphere. Integrated motion detector: Equipped with a motion detector, which reacts to a distance of 3 meters and an angle of 120 °, the bathroom light provides automatic lighting in case of motion detection. Splash-proof according to IP44: The LED-lamp is certified according to IP44, WAS it protects against splash water and Ideal makes for usage areas like bathroom. Ultra-slim design: With a height of just 30mm and a diameter of 290mm, this elegant white LED kitchen lamp fits seamlessly into any ceiling.
This text is machine translated.
Scope of delivery
LED ceiling light
Description
High light output: Equipped with an 18W LED board that delivers 2400 lumens at a neutral color temperature of 4000K, this wet room light offers bright and efficient lighting. Indirect backlight effect: The LED bathroom light adds an additional dimension to any room by means of a subtle lighting effect on the back of the lamp and creates an inviting atmosphere. Integrated motion detector: Equipped with a motion detector, which reacts to a distance of 3 meters and an angle of 120 °, the bathroom light provides automatic lighting in case of motion detection. Splash-proof according to IP44: The LED-lamp is certified according to IP44, WAS it protects against splash water and Ideal makes for usage areas like bathroom. Ultra-slim design: With a height of just 30mm and a diameter of 290mm, this elegant white LED kitchen lamp fits seamlessly into any ceiling.
This text is machine translated.
Scope of delivery
LED ceiling light
What kind of LED Panel Lights are you looking for?