• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-61012-RD 7862 LED recessed panel EEC: F (A - G) 12 W Neutral white White

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-61012 installation mini-panel 12W 4000K

  • Power= 12 W
  • Total luminous flux= 1200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED recessed panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

12 W

12 W

4000 K

Colour

Neutral white

1200 lm

Total luminous flux

1200 lm

Light features

Recess mount option

Protection class

IP20

IP20

Factory colour

White

Material

Plastic

Weight

0.166891 kg

Width

171 mm

Height

28.4 mm

Length

171 mm

(Ø)

170.8 mm

F (A - G)

No

Bulb shape

G125

Light bulb included

Yes

Circuits

15000

20000 h

Max. temperature

45 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998212 V-TAC VT-61012-RD 7862 LED recessed panel EEC: F (A - G) 12 W Neutral white White

Description

Scope of delivery

  • VT-61012 installation mini-panel 12W 6500K
  • User manual.
  • This text is machine translated.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)