• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Atria Shine 71013 LED ceiling light 22 W Neutral white Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Panel Atria Shine 3-Step-Dim round 420mm 2800lm 4000K black

  • Backlight technology for even more sophisticated, almost floating light optics
  • Ultra-flat design: Construction height only 28 mm
  • Uniform room light based on the latest LED technology
  • Color temperature: 4000K - neutral white
  • Can be mounted on wall or ceiling

Technical specifications

Product type

LED ceiling light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

22 W

22 W

4000 K

Colour

Neutral white

2800 lm

Total luminous flux

2800 lm

Light features

Dimmable via light switch

Protection class

II

IP20

Factory colour

Black

Width

420 mm

Height

28 mm

Length

420 mm

(Ø)

420 mm

n.rel.

Yes

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476334 Paulmann Atria Shine 71013 LED ceiling light 22 W Neutral white Black

User & Safety Instructions

User & Safety Instructions 2476334 Paulmann Atria Shine 71013 LED ceiling light 22 W Neutral white Black

Warranty Terms

Warranty Terms 2476334 Paulmann Atria Shine 71013 LED ceiling light 22 W Neutral white Black

Description

With an output of 22W, the round LED panel Atria Shine in black and 420mm is ideal for the basic lighting of living rooms, bedrooms or kitchens. The warm white light of the panel creates a uniform and flat room illumination. With the integrated 3-Step-Dim function, it can be dimmed in three stages by repeatedly pressing a commercially available light switch. The additional backlight technology creates a special feel-good atmosphere and gives the panel an almost floating illuminated look. Thanks to the quick-release clamp and the special twist lock, the panel with its ultra-flat mounting height of 28 mm is very easy to install.

This text is machine translated.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)