
1/6
LED ceiling light
Circular
230 V
1
LED (monochrome)
16 W
16 W
3000 K
Warm white
2000 lm
2000 lm
Backlighting
II
IP20
Black
Plastic
0.63 kg
293 mm
28 mm
293 mm
293 mm
n.rel.
Yes
> 80
yes
Certified by EU Garan
Datasheet 2476341 Paulmann Atria Shine 70998 LED ceiling light 16 W Warm white Black
User & Safety Instructions 2476341 Paulmann Atria Shine 70998 LED ceiling light 16 W Warm white Black
Warranty Terms 2476341 Paulmann Atria Shine 70998 LED ceiling light 16 W Warm white Black