• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-61018-RD 7866 LED recessed panel EEC: E (A - G) 18 W Cool white White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-61018 install. Mini-panel 18W 6500K

  • Power= 18 W
  • Total luminous flux= 1980 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED recessed panel

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

18 W

18 W

6500 K

Colour

Cool white

1980 lm

Total luminous flux

1980 lm

Light features

Recess mount option

Protection class

IP20

IP20

Factory colour

White

Material

Plastic

Weight

0.256275 kg

Width

221 mm

Height

28.9 mm

Length

221 mm

(Ø)

220.8 mm

E (A - G)

No

Bulb shape

G125

Light bulb included

Yes

Circuits

15000

20000 h

Max. temperature

45 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998203 V-TAC VT-61018-RD 7866 LED recessed panel EEC: E (A - G) 18 W Cool white White

Description

Scope of delivery

  • VT-9077 TUBE LAMP 14W 4000K
  • User manual.
  • This text is machine translated.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)