
1/6
LED ceiling light
Circular
230 V
1
LED (monochrome)
16 W
16 W
4000 K
Neutral white
2000 lm
2000 lm
Backlighting
II
IP20
Chrome (matt)
Plastic
0.63 kg
293 mm
28 mm
293 mm
293 mm
n.rel.
Yes
> 80
yes
Certified by EU Garan
Datasheet 2476345 Paulmann Atria Shine 71005 LED ceiling light 16 W Neutral white Chrome (matt)
User & Safety Instructions 2476345 Paulmann Atria Shine 71005 LED ceiling light 16 W Neutral white Chrome (matt)
Warranty Terms 2476345 Paulmann Atria Shine 71005 LED ceiling light 16 W Neutral white Chrome (matt)