• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

V-TAC VT-60024-RD 7881 LED surface-mount light EEC: E (A - G) 24 W Cool white White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VT-60024 layout mini-panel 24W 6500K

  • Power= 24 W
  • Total luminous flux= 2640 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED surface-mount light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

24 W

24 W

6500 K

Colour

Cool white

2640 lm

Total luminous flux

2640 lm

Light features

Incl. switch

Protection class

IP20

IP20

Factory colour

White

Material

Plastic

Weight

0.4925 kg

Width

288.6 mm

Height

31.2 mm

Length

288.6 mm

(Ø)

288.6 mm

E (A - G)

No

Light bulb included

Yes

Circuits

15000

Colour rendering index

80

Depth

288.6 mm

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

20000 h

Max. temperature

45 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998191 V-TAC VT-60024-RD 7881 LED surface-mount light EEC: E (A - G) 24 W Cool white White

Description

Scope of delivery

  • VT-8096 LAMP 18W 3000K
  • User manual.
  • This text is machine translated.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)