
1/4
LED surface-mount light
Circular
230 V
1
LED (monochrome)
LED
18 W
18 W
6500 K
Cool white
1980 lm
1980 lm
IP20
IP20
White
Plastic
0.29375 kg
216 mm
30.8 mm
216 mm
215.6 mm
E (A - G)
No
Yes
15000
80
216 mm
6500 K
6500 K
20000 h
45 °C
-20 °C
yes
User & Safety Instructions 2998200 V-TAC VT-60018-RD 7878 LED surface-mount light EEC: E (A - G) 18 W Cool white White