
1/6
LED ceiling light
Square
230 V
1
LED (monochrome)
Built-in LED
16 W
16 W
3000 K
Warm white
2000 lm
2000 lm
Backlighting
II
IP20
Chrome (matt)
Plastic
0.79 kg
293 mm
28 mm
293 mm
n.rel.
Yes
> 80
293.00 mm
yes
Certified by EU Garan
Datasheet 2476348 Paulmann Atria Shine 70994 LED ceiling light 16 W Warm white Chrome (matt)
User & Safety Instructions 2476348 Paulmann Atria Shine 70994 LED ceiling light 16 W Warm white Chrome (matt)
Warranty Terms 2476348 Paulmann Atria Shine 70994 LED ceiling light 16 W Warm white Chrome (matt)