• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Atria Shine 71015 LED ceiling light 16 W Neutral white Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

462 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED Panel Atria Shine angular 293x293mm 2000lm 4000K black

  • Power= 16 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED ceiling light

Type

Square

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

16 W

16 W

4000 K

Colour

Neutral white

2000 lm

Total luminous flux

2000 lm

Light features

Backlighting

Protection class

II

IP20

Factory colour

Black

Material

Plastic

Weight

0.79 kg

Width

293 mm

Height

28 mm

Length

293 mm

n.rel.

Light bulb included

Yes

Colour rendering index

> 80

Depth

293.00 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476335 Paulmann Atria Shine 71015 LED ceiling light 16 W Neutral white Black

User & Safety Instructions

User & Safety Instructions 2476335 Paulmann Atria Shine 71015 LED ceiling light 16 W Neutral white Black

Warranty Terms

Warranty Terms 2476335 Paulmann Atria Shine 71015 LED ceiling light 16 W Neutral white Black

Description

With a power of 16W, the square LED panel Atria Shine in black and 293x293mm is ideal for the basic lighting of living rooms, bedrooms or kitchens. The warm white light of the panel creates a uniform and flat room illumination. The additional backlight technology creates a special feel-good atmosphere and gives the panel an almost floating illuminated look. Thanks to the quick-release clamp and the special twist lock, the panel with its ultra-flat mounting height of 28 mm is very easy to install.

This text is machine translated.

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)