• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 840379 LED strip EEC: F (A - G) open cable ends 24 V DC 5000 mm Warm white, Cool white 5 m

1/2
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Dimmable
Colour
Warm white
Cool white
Total luminous flux
7350 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Control: Dimmable with optional controller
  • Lifetime: 36000
  • Switching cycles 100000
  • LED type SMD
  • LED design 2835
  • Number of channels: 2
Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Dimmable

Colour

Warm white

Cool white

Min. colour temperature

2700 K

Total luminous flux

7350 lm

Colour temperature (max.)

6500 K

Colour rendering index

90 Ra

Radiation angle

120°

Luminous flux (Φ) per unit

1470 lm

Operating voltage

24 V DC

Connection

Open cable ends

Dim

(L x W x H) 5000 x 11 x 2 mm

Power consumption

70 W

Width

11 mm

Height

2 mm

Length

5000 mm

Unit length

50 mm

IP65

Min. temperature

-10 °C

Max. temperature

+40 °C

F (A - G)

Energy consumption

14 kWh/1000h

No. of bulbs

700

Yes

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795323 Deko Light 840379 LED strip EEC: F (A - G) open cable ends 24 V DC 5000 mm Warm white, Cool white 5 m