• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Adhara 346030 Desk lamp LED (monochrome) Built-in LED 12 W EEC: G (A - G) White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED table lamp, Adhara Small, 12W, 3000 K, dimmable aluminum, White

  • Power= 12 W Total luminous flux= 950 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Control: Touch-sensor can be dimmed
  • Dimensions diameter (mm):
  • Socket height (mm): 16
  • Base diameter (mm): 160
  • Assembly pot diameter 1 (mm):
  • Light source: Inclusive light source
  • Colour rendering Ra: 80
  • Light intensity 350 cd
  • Life: 25000 H
  • Switching cycles 12500
  • Number of LEDs: 50
  • LED type SMD
  • LED design 2835
  • Mains plug connection option
  • Power supplies: Inc. LED power supply
  • Inclination: 135°
  • Material 2: Plastic
Product type

Desk lamp

Operating voltage

100 V AC

240 V AC

Bulb type

LED (monochrome)

Built-in LED

12 W

Energy consumption

12 kWh/1000h

3000 K

Colour

Warm white

Total luminous flux

950 lm

Light features

Pivoted

Swivelling

Radiation angle

120°

Protection class

II

Factory colour

White

Material

Aluminium

Dim

(Ø x D) 150 mm x 355 mm

Wireless charging

No

G (A - G)

Depth

355 mm

(Ø)

150 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795650 Deko Light Adhara 346030 Desk lamp LED (monochrome) Built-in LED 12 W EEC: G (A - G) White

Description

Classic design interpreted in a modern way - the Adhara Small made of aluminum captivates with its classical lines, most modern materials and high flexibility. Through the two joints the Adhara can be set optimally for each situation. Its strong LED module delivers 800 lumens and can also be dimmed thanks to a touch sensor. Whether the head office or children's desk, the Adhara looks good everywhere.

This text is machine translated.