• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light CBU-ASD LED dimmer 56.50 mm 35.80 mm

1/2
Product type
LED dimmer
Operating voltage
220 V
Type
CBU-ASD
Factory colour
White
Dim
(L x W) 56.50 mm x 35.80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output voltage 1 - 10 V/DC
Type

CBU-ASD

Product type

LED dimmer

Operating voltage

220 V

Factory colour

White

Dim

(L x W) 56.50 mm x 35.80 mm

Width

35.80 mm

Length

56.50 mm

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795400 Deko Light CBU-ASD LED dimmer 56.50 mm 35.80 mm

Warranty Terms

Warranty Terms 2795400 Deko Light CBU-ASD LED dimmer 56.50 mm 35.80 mm

Description

Features

  • Control via smartphone appSuitable for 12V and 24V DCFree Smartphone app (Android & Apple)
  • This text is machine translated.

What kind of LED Controllers are you looking for?