User & Safety Instructions 2795398 Deko Light CBU-TED LED dimmer
Warranty Terms
Warranty Terms 2795398 Deko Light CBU-TED LED dimmer
Description
Casambi is an innovative light control, whose connection and use works wirelessly via Bluetooth. This allows you to easily control lights via smartphones, tablets, smartwatches, sensors and other conventional light switches. Whether it's light bulbs, high-voltage halogen lamps (230V) or a wide range of LED lamps, all are easy to use. With this brilliant light management system you are on the safe side. Lights equipped with light BCU can be easily implemented in lighting control or in existing lighting scenes. The new lights in the network can be configured and managed within just a few clicks. All via a single interface, the easy to use Casambi app.
FEATURES Intelligent timer for controlling your lamps and lights, grouping lights and light scenes No additional cable, flexibly expandable
SIMPLE AND USER-FRIENDLY Easy configuration, user-friendly APP
HIGH SAFETY Works via Bluetooth (BLE) and does not need to be integrated into the home WLAN
FAST CONNECTION No additional antennas necessary, fast connection thanks to Bluetooth Low Energy (BLE) Lights and modules form a network (MESH) and communicate with each other No central unit/gateway required
SMALL IN SIZE AND SPACE SAVER Compact module for wall or ceiling mounting
This text is machine translated.
Description
Casambi is an innovative light control, whose connection and use works wirelessly via Bluetooth. This allows you to easily control lights via smartphones, tablets, smartwatches, sensors and other conventional light switches. Whether it's light bulbs, high-voltage halogen lamps (230V) or a wide range of LED lamps, all are easy to use. With this brilliant light management system you are on the safe side. Lights equipped with light BCU can be easily implemented in lighting control or in existing lighting scenes. The new lights in the network can be configured and managed within just a few clicks. All via a single interface, the easy to use Casambi app.
FEATURES Intelligent timer for controlling your lamps and lights, grouping lights and light scenes No additional cable, flexibly expandable
SIMPLE AND USER-FRIENDLY Easy configuration, user-friendly APP
HIGH SAFETY Works via Bluetooth (BLE) and does not need to be integrated into the home WLAN
FAST CONNECTION No additional antennas necessary, fast connection thanks to Bluetooth Low Energy (BLE) Lights and modules form a network (MESH) and communicate with each other No central unit/gateway required
SMALL IN SIZE AND SPACE SAVER Compact module for wall or ceiling mounting