• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light CBU-PWM4 LED dimmer 72 W, 144 W 72.60 mm 30 mm

1/2
Product type
LED dimmer
Min. operating voltage
12 V DC
Max. operating voltage
24 V DC
Type
CBU-PWM4
Power (max) P(TOT)
72 W
144 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Activation: CasambiOperating mode: Voltage constantInput current 6 A
Type

CBU-PWM4

Product type

LED dimmer

Power (max) P(TOT)

72 W

144 W

Min. operating voltage

12 V DC

Max. operating voltage

24 V DC

Dim

(L x W) 72.60 mm x 30 mm

Width

30 mm

Length

72.60 mm

n.rel.

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795402 Deko Light CBU-PWM4 LED dimmer 72 W, 144 W 72.60 mm 30 mm

Warranty Terms

Warranty Terms 2795402 Deko Light CBU-PWM4 LED dimmer 72 W, 144 W 72.60 mm 30 mm

Description

Features

  • Control via smartphone appSuitable for 12V and 24V DCFree Smartphone app (Android & Apple)
  • This text is machine translated.

What kind of LED Controllers are you looking for?