• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light MINI, CC LED driver Constant current 4 W 0.35 A 3 - 12 V DC 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Deco Light LED power supply, MINI, cc, 350mA/4W, 100-240V AC/50-60Hz, 3-12V DC, 350 mA

  • Constant current
  • 3 - 12 V DC
  • 0.35 A

Technical specifications

  • Output current: 350 mA
  • Material 1: Polycarbonate Durability: 30000 h
  • max. Inrush current (A/µs): 10A/300µs
Product type

LED driver

Type

Constant current

Dim

(L x W x H) 53 x 27 x 21 mm

Factory colour

Black

Output voltage (max.)

12 V DC

Output voltage (min.)

3 V DC

Max. output current

0.35 A

Output current (max.) - rounded

350 mA

Protection class

II

IP65

Connection

Open end cable

Max. power

4 W

Input voltage (max.)

240 V

Min. input voltage

100

Power (min.)

1.10 W

Power range

1.10 up to 4 W

Width

27 mm

Height

21 mm

Length

53 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795456 Deko Light MINI, CC LED driver Constant current 4 W 0.35 A 3 - 12 V DC 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.