• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Slim Pendant light Built-in LED 5 W LED (monochrome) EEC: E (A - G) Jet black (RAL 9005)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pendant lamp, Slim Round, 1x5W, 3000 K, IP20, Aluminium die-cast, black

  • Power= 5 W
  • Total luminous flux= 500 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Energy consumption 5 kWh/1000h
  • Colour rendering Ra: 90
  • Light intensity 1685 cd Life: 50,000 h
  • Switching cycles: 100000
  • Angle of radiation 24°
  • LED Number: 1
  • LED type COB
  • Power supplies: Inc. LED power supply
  • Material 2: Transparent/transparent
Product type

Pendant light

Operating voltage

200 V AC

240 V AC

Built-in LED

Bulb type

LED (monochrome)

5 W

3000 K

Colour

Warm white

Total luminous flux

500 lm

IP20

Protection class

I

Factory colour

Jet black (RAL 9005)

Material

Aluminium

Dim

(Ø x H) 39 mm x 300 mm

E (A - G)

Height

300 mm

(Ø)

39 mm

Light bulb included

Yes

Pendulum length (max.)

1800 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795565 Deko Light Slim Pendant light Built-in LED 5 W LED (monochrome) EEC: E (A - G) Jet black (RAL 9005)