• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Zaniah Ceiling light (surface mount) LED (monochrome) Built-in LED 12 W EEC: F (A - G) Warm white White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light fixture, Zaniah, round, 12W, 3000 K, IP20, aluminum, plastic, dimmable, green

  • Power= 12 W
  • Total luminous flux= 1512 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Terminal connection option
  • Material 2: Plastic
  • Optics 2: Clear / transparent
  • Power supplies: Inc. LED power supply
  • LED type SMD
  • LED design 2835
  • Radiation distribution 605 nm
  • Colour rendering Ra: 80
  • Life: 50,000 h
  • Switching cycles 25000
  • Start-up time at 60% luminous flux 1¸0 s.
  • Ignition time:0¸5 s
  • Control: Phase section or phase section
Product type

Ceiling light (surface mount)

Operating voltage

220 V

240 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

12 W

(Ø)

290 mm

Height

42 mm

12 W

Energy consumption

12 kWh/1000h

3000 K

Colour

Warm white

1512 lm

Total luminous flux

1512 lm

Light features

Dimmable

Radiation angle

120°

Protection class

II

IP20

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 290 mm x 42 mm

F (A - G)

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794955 Deko Light Zaniah Ceiling light (surface mount) LED (monochrome) Built-in LED 12 W EEC: F (A - G) Warm white White

Description

While most ceiling-mounted lamps are placed on flat surfaces and covers, the ZANIAH deliberately puts its 360° light source [optionally available as 12W, 18W and 24W] in the foreground. This is not only a visual reason, because the ZANIAH can be combined with the covers of the new ORBIT series if required. In this way, not only different RAL colors are available - the ZANIAH itself is also available in eight color variants for each performance class.

This text is machine translated.

Scope of delivery

  • 2x screws 2x dowel

What kind of Undercabinet Lighting are you looking for?