• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI Sticky note D335115 7.6 cm x 7.6 cm Yellow 100 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.92 / piece)
€ 0.92
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Deli EA00353 Sticky notes 7.6x7.6 cm Stick Up, 70 g/m2, 100 pcs

  • Smooth belt running ensures smooth, unwavering results
  • Reliable: Good adhesion for permanently covering corrections
  • Compact, light-weight design for easy carrying and flexible use
  • A product from Deli: The brand for high quality in modern office everyday life

Technical specifications

Product type

Sticky note

Width

7.6 cm

Height

7.6 cm

Factory colour

Yellow

Grammage

70 g/m²

Non-standard

Square

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3762569 DELI Sticky note D335115 7.6 cm x 7.6 cm Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3762569 DELI Sticky note D335115 7.6 cm x 7.6 cm Yellow 100 pc(s)

Description

Sticky notes for quick recording of ideas, memories and tasks
Sticks reliably and can be removed without residue, Ideal for flexible working
Support efficient project management, e.g. in brainstorming, planning or short info notes
Versatile: Perfect for phone notes, meeting impulses, color coding, learning cards or spontaneous thoughts
Overview: Excellent for structuring workflows, kanban boards or creative concepts
Suitable for everyday use: Easily accessible for all who need order, visibility and speed in everyday work
Optimal in office, home office, school, agencies or creative work environments.

This text is machine translated.

What kind of Sticky Notes are you looking for?

More interesting products

(*All information is plus legal VAT)